PDP SEO Portlet

ASL1D

Switch Slide ON ON SPDT Top Slide 0.05A 48VAC 48VDC 0.4VA 60000Cycle PC Pins Thru-Hole

Manufacturer:knitter-switch
Avnet Manufacturer Part #: ASL1D
Secondary Manufacturer Part#: ASL1D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Gold
48 V
48 V
0.4@48VAC 48VDC VA
60000 Cycles
Through Hole
-20 to 80 °C
SPDT
9.5 x 5 x 12.3 mm
ON (ON)
PC Pins
Sub-Miniature

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536.50.90.50
Schedule B: 8536.50.90.50
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$3.35135
200+
$3.233
400+
$3.12472
800+
$3.02395
1600+
$2.9295