APE1F
Switch Push Button ON Mom SPDT Round Plunger 0.05A 48VAC 48VDC 0.4VA Momentary Contact PC Pins Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Plunger | ||
| Phosphor Bronze | ||
| Gold | ||
| Momentary Contact | ||
| Gold | ||
| 260 | ||
| 48 V | ||
| 50 mA | ||
| 50 mA | ||
| 48 V | ||
| 60000 Cycles | ||
| Through Hole | ||
| MSL 2 - 1 year | ||
| -20 to 80 °C | ||
| SPDT | ||
| 9.5 x 5 x 16 mm | ||
| ON Mom | ||
| PC Pins |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536.50.70.00 |
| Schedule B: | 8536.50.70.00 |