THGJFGT0T25BAB8
Flash Memory, UFS3.1, 128 GB, 153 Pins, FBGA
Manufacturer:KIOXIA
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: THGJFGT0T25BAB8
Secondary Manufacturer Part#: THGJFGT0T25BAB8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FBGA | ||
| Surface Mount | ||
| UFS3.1 | ||
| 128 GB | ||
| 153 | ||
| 105 °C | ||
| -40 °C | ||
| 3.6 V | ||
| 2.4 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414591500 |
| Schedule B: | 8414599080 |