THGBT2G9D8JBA01
Click image to enlarge
Manufacturer:KIOXIA
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: THGBT2G9D8JBA01
Secondary Manufacturer Part#: THGBT2G9D8JBA01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| NAND | ||
| 64 GB | ||
| 64 GB | ||
| Surface Mount | ||
| 132 | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 132-BGA | ||
| 132 | ||
| 2.7 to 3.6 V | ||
| No | ||
| BGA | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | 3A991 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |