PDP SEO Portlet

THGBT2G6D1JBA01

Manufacturer:KIOXIA
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: THGBT2G6D1JBA01
Secondary Manufacturer Part#: THGBT2G6D1JBA01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
NAND
8 GB
8 GB
Surface Mount
132
0 to 70 °C
70 °C
0 °C
132-BGA
132
2.7 to 3.6 V
No
Commercial
BGA
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: 3A991
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:112  Mult:112  
USD $: