THGBMUG8C2LBAIL
Flash Memory, FG NAND, e-MMC5.1, 32 GB, 153 Pins, FBGA
Manufacturer:KIOXIA
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: THGBMUG8C2LBAIL
Secondary Manufacturer Part#: THGBMUG8C2LBAIL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FG NAND | ||
| FBGA | ||
| Surface Mount | ||
| e-MMC5.1 | ||
| 32 GB | ||
| 153 | ||
| 85 °C | ||
| -25 °C | ||
| 3.6 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |