PDP SEO Portlet

THGBMMG6C1LBAAL

8GB NAND 15NM EMBEDDED MULTIMEDIA CHIP (EEPROM

Manufacturer:KIOXIA
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: THGBMMG6C1LBAAL
Secondary Manufacturer Part#: THGBMMG6C1LBAAL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

eMMC is a family of advanced and highly efficient NAND flash memory with an integrated controller and enhanced memory management. Based on an interface standardized by JEDEC, Toshiba’s eMMC offers the optimal solution for applications where higher data volume needs to be stored in a cost efficient way. It is fully compliant with the Multimedia Card Association (MMCA) high speed memory interface standard.

  • 4GByte – 64GByte
  • 19nm and new advanced A19nm
  • Multi level cell architecture
  • Conforms to the latest JEDEC Version 4.5 and 5.0
  • Integrated memory management
    • Error correction code
    • Bad block management
    • Wear-leveling
    • Garbage collection
  • Standard and extended temperature range
  • FBGA package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:152  Mult:152  
USD $: