PDP SEO Portlet

THGBF7G9L4LBATR

Flash Card 64G-byte 3.3V Universal Flash Storage 153-Pin VFBGA

Manufacturer:KIOXIA
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: THGBF7G9L4LBATR
Secondary Manufacturer Part#: THGBF7G9L4LBATR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

To meet diverse customers' application needs, Toshiba offers SLC NAND flash memory products with a wide range of capacity points and multiple packaging options. The high read/write performance and write endurance of the Toshiba SLC NAND make it a superb choice for a broad spectrum of commercial and industrial applications. SLC NAND also provides a significant cost advantage compared with NOR flash memory. Toshiba, the inventor of flash memory, has led the world in using successive generations of fabrication processes to steadily enhance its performance. Toshiba also offers BENAND™ that incorporates error checking and correction (ECC) and Serial Interface NAND that provides a serial peripheral interface for NAND flash interfacing. Thus, you can select the optimal SLC NAND according to your host ECC and memory interface requirements.

  • WFast storage of large files
  • Fast write and erase rates
  • Low per-bit cost
  • Easily extendable using the NAND Flash Memory interface
  • Extensive product portfolio to meet diverse needs
    • Products with the standard HS-MMC interface
    • Offers products with the high-speed UHS-I and UHS-II SD bus interfaces
    • Available as SD Memory Cards with unique features

Technical Attributes

Find Similar Parts

Description Value
64 GB
64 GB
Surface Mount
153
-25 to 85 °C
85 °C
-25 °C
153VFBGA
153
11.5 x 13 x 1 mm
0
VFBGA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:152  Mult:152  
USD $: