PDP SEO Portlet

THGAMVG8T13BAIL

NAND Flash 32GB 32M X 1bit 2.7V to 3.6V

Manufacturer:KIOXIA
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: THGAMVG8T13BAIL
Secondary Manufacturer Part#: THGAMVG8T13BAIL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
NAND
32 GB
No
NAND
Surface Mount
3.6 V
32M x 1bit
32 Mbit
2.7 V
Surface Mount
1 Bit
32 Mbit
-25 to 85 °C
32M x 1
11.5 x 13 x 0.8 mm
2.7 to 3.6 V
No
No
3.6 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:152  Mult:152  
USD $:
152+
$14.362
304+
$13.76
608+
$13.244
1216+
$12.9
2432+
$12.384