PDP SEO Portlet

TH58NVG4S0FBAID

Manufacturer:KIOXIA
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: TH58NVG4S0FBAID
Secondary Manufacturer Part#: TH58NVG4S0FBAID
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
25 ns
Sectored
Symmetrical
No
SLC NAND
16 Gbit
Yes
No
Serial
Serial
Tin-Silver-Copper
260 °C
0.01/Block s
30 mA
0.7/Page ms
25 ns
16 Gbit
Surface Mount
63
8 Bit
2 Gwords
-40 to 85 °C
85 °C
-40 °C
63TFBGA
63
10 x 11 x 0.7 mm
30 mA
2.7 to 3.6 V
No
Industrial
No
TFBGA
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: 3A991
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:168  Mult:168  
USD $: