TC58NVG2S0HTAI0
Click image to enlarge
Manufacturer:KIOXIA
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: TC58NVG2S0HTAI0
Secondary Manufacturer Part#: TC58NVG2S0HTAI0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Sectored | ||
| Symmetrical | ||
| SLC NAND | ||
| 4 Gbit | ||
| Yes | ||
| Serial | ||
| Serial | ||
| 4 Gbit | ||
| Surface Mount | ||
| 48 | ||
| 1 Bit | ||
| 4 Gwords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 48TSOP-I | ||
| 48 | ||
| 18.4 x 12.4(Max) x 1 | ||
| No | ||
| Industrial | ||
| TSOP-I | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |