PDP SEO Portlet

TC58NVG1S3HTA00

Manufacturer:KIOXIA
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: TC58NVG1S3HTA00
Secondary Manufacturer Part#: TC58NVG1S3HTA00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Serial
Serial
260
30 mA
256M x 8bit
Surface Mount
48
0 to 70 °C
70 °C
0 °C
256Mx8
48TSOP-I
48
12.4(Max) x 18.4 x 1
2.7 to 3.6 V
No
Commercial
TSOP-I
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:96  Mult:1  
USD $: