PDP SEO Portlet

TC58NVG0S3HTAI0

Manufacturer:KIOXIA
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: TC58NVG0S3HTAI0
Secondary Manufacturer Part#: TC58NVG0S3HTAI0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
25 ns
Sectored
Symmetrical
SLC NAND
1 Gbit
0.0035/Block s
300 ms
25000 ns
1 Gbit
Surface Mount
48
8 Bit
128 kWords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
48
18.4 x 12 x 1
2.7 to 3.6 V
No
Industrial
No
TSOP-I
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:96  Mult:96  
USD $: