PDP SEO Portlet

TC58DVG02A5TA00

Manufacturer:KIOXIA
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: TC58DVG02A5TA00
Secondary Manufacturer Part#: TC58DVG02A5TA00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 MHz
1 Gbit
Yes
Serial
Serial
20 mA
35 ns
128M x 8bit
1 Gbit
Surface Mount
48
1 MHz
0 to 70 °C
70 °C
0 °C
128Mx8
48TSOP-I
48
12.4 x 18.4 x 1 mm
No
TSOP-I
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: 3A991.B.1.B.1
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:96  Mult:96  
USD $: