PDP SEO Portlet

TC58CYG0S3HQAIE

Manufacturer:KIOXIA
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: TC58CYG0S3HQAIE
Secondary Manufacturer Part#: TC58CYG0S3HQAIE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
9.6 ns
Sectored
Symmetrical
No
SLC NAND
1 Gbit
Yes
Serial-SPI
SPI
9.6 ns
1 Gbit
Surface Mount
16
1, 2, 4 Bit
1024, 512, 256 MWords
-40 to 85 °C
85 °C
-40 °C
16SOP
16
10.3 x 7.5 mm
1.7 to 1.95 V
0
Industrial
No
SOP
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:168  Mult:168  
USD $: