PDP SEO Portlet

TC58CVG1S3HRAIJ

Manufacturer:KIOXIA
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: TC58CVG1S3HRAIJ
Secondary Manufacturer Part#: TC58CVG1S3HRAIJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 ns
Sectored
Symmetrical
No
NAND
2 Gbit
No
NAND
WSON-EP
Surface Mount
SPI
SPI
260 °C
7/Block ms
27 mA
3.6 V
500/Page us
6 ns
256M x 8bit
2 Gbit
2.7 V
Surface Mount
8
8 Bit
256 Mbit
-40 to 85 °C
85 °C
-40 °C
256M x 8
8WSON EP
8
6 x 8 x 0.75 mm
26 mA
2.7 to 3.6 V
No
Industrial
No
WSON EP
3.6 V
2.7 V
3.3 V
Synchronous
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $: