TC58CVG0S3HQAIE
Click image to enlarge
Manufacturer:KIOXIA
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: TC58CVG0S3HQAIE
Secondary Manufacturer Part#: TC58CVG0S3HQAIE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| 16 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| SLC NAND | ||
| 1 Gbit | ||
| Yes | ||
| No | ||
| Serial-SPI | ||
| SPI | ||
| Bottom | ||
| 260 °C | ||
| 0.007/Block s | ||
| 21 mA | ||
| 0.5/Page ms | ||
| 8 ns | ||
| 1 Gbit | ||
| Surface Mount | ||
| 16 | ||
| 1, 2, 4 Bit | ||
| 1024, 512, 256 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16SOP | ||
| 16 | ||
| 10.3 x 7.5 x 2.05 mm | ||
| 18 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| SOP | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |