TC58BVG1S3HBAI6
Manufacturer:KIOXIA
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: TC58BVG1S3HBAI6
Secondary Manufacturer Part#: TC58BVG1S3HBAI6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Serial | ||
| Serial | ||
| 260 | ||
| 30 mA | ||
| 256M x 8bit | ||
| Surface Mount | ||
| 67 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 256Mx8 | ||
| 67VFBGA | ||
| 67 | ||
| 6.5 x 8 x 0.74(Max) | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| VFBGA | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |