PDP SEO Portlet

KBG30ZMS512G

Solid State Drive Non-SED 512 GB BiCS Flash (TLC) NVMe 1.2/PCIe Gen 3.0 M.2 2230-S3

Manufacturer:KIOXIA
Product Category: Storage, Solid State (SSD) Drives
Avnet Manufacturer Part #: KBG30ZMS512G
Secondary Manufacturer Part#: KBG30ZMS512G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BG3 series leverages 64-layer, 3-bit-per-cell (TLC) BiCS FLASH and features NVMe Revision 1.2.1. With Host Memory Buffer (HMB) technology, this SSD series retains high performance in a DRAM-less architecture, while enabling reduced power and a smaller footprint.

BG3 SSDs, as an innovative, next generation single-package ball grid array (BGA) SSD product line, harness the flexibility in system design that enables mobile computing and IoT embedded devices to be smaller, lighter, faster, and more power efficient. Also, these power-saving BG3 SSDs offer data center applications an alternative for sever boot storage.

The BG3 series is available in 128GB, 256GB, and 512GB capacities. All three models are available in a surface-mount single package M.2 1620 or a removable module M.2 2230 form factor. BG3 SED modules are also available.

  • Toshiba 64-Layer BiCS FLASH
  • PCIe Gen3*2L NVMe
  • TCG OPAL 2.01 Optional for SED

Technical Attributes

Find Similar Parts

Description Value
Non-SED
M.2 2230-S3
NVMe 1.2|PCIe Gen 3.0
512
80 °C
0 °C
1500
1000

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: null
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: