KBG30ZMS256G
Solid State Drive Non-SED 256 GB BiCS Flash (TLC) NVMe 1.2/PCIe Gen 3.0 M.2 2230-S2
- RoHS 10 Compliant
- Tariff Charges
The BG3 series leverages 64-layer, 3-bit-per-cell (TLC) BiCS FLASH and features NVMe Revision 1.2.1. With Host Memory Buffer (HMB) technology, this SSD series retains high performance in a DRAM-less architecture, while enabling reduced power and a smaller footprint.
BG3 SSDs, as an innovative, next generation single-package ball grid array (BGA) SSD product line, harness the flexibility in system design that enables mobile computing and IoT embedded devices to be smaller, lighter, faster, and more power efficient. Also, these power-saving BG3 SSDs offer data center applications an alternative solution for server boot storage.
The BG3 series is available in 128GB, 256GB, and 512GB capacities. All three models are available in a surface-mount single package M.2 1620 or a removable module M.2 2230 form factor. BG3 SED models are also available.
- Toshiba 64-layer BiCS FLASH
- PCIe Gen3 2L NVMe
- Capacities up to 512GB
- M.2 1620 single package and M.2 2230 single sided form factor
- TQCG OPAL 2.01 Optional for SED
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-SED | ||
| M.2 2230-S2 | ||
| NVMe 1.2|PCIe Gen 3.0 | ||
| 256 | ||
| 80 °C | ||
| 0 °C | ||
| 1400 | ||
| 800 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8523510000 |