UFS128-CY14-02M01
Flash Memory, 3D SLC NAND, 128 Gbyte, 128G x 8bit, UFS3.1, 153 Pins, FBGA
Manufacturer:Kingston Technology
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: UFS128-CY14-02M01
Secondary Manufacturer Part#: UFS128-CY14-02M01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 38.4 MHz | ||
| 3D SLC NAND | ||
| FBGA | ||
| Surface Mount | ||
| UFS3.1 | ||
| 128G x 8bit | ||
| 128 GB | ||
| 153 | ||
| 85 °C | ||
| -25 °C | ||
| 2.5V 3D SLC NAND Flash Memories | ||
| 2.7 V | ||
| 2.4 V | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8523510000 |
| Schedule B: | 8523510000 |