PDP SEO Portlet

SEDC600M/480G

SSD, Internal, 2.5 Inch, SATA 6 Gb/s (SATA III), 480 GB, 3D TLC NAND

Manufacturer:Kingston Technology
Product Category: Storage, Solid State (SSD) Drives
Avnet Manufacturer Part #: SEDC600M/480G
Secondary Manufacturer Part#: SEDC600M/480G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Kingston’s DC600M SSD is a fourth-generation data center SATA 3.0, 6Gb/s 2.5" SSD with 3D TLC NAND intended for 'mixed use' workloads. The DC600M is ideally suited for use in high volume rackmount servers and includes hardware based onboard PLP. DC600M SSDs are designed to protect data against unexpected power failure and reduce the possibility of data loss, ensuring that the drive will successfully re-initialise on the next power-up of the system. DC600M has been purpose built to deliver consistent and reliable performancem making it the perfect solution for system integrators, hyperscale data centers and cloud service providers."

  • High performance SSD storage for data centre environments
  • Low latency and IO consistency, ideal for RAID server applications
  • Hardware based power loss protection (PLP)
  • Optimised design to deliver excellent QoS
  • Enterprise SMART tools including wear levelling and usage statistics
  • High speed SATA 6Gb/s interface
  • 2 Million hours MTBF life expectancy
  • Includes Acronis cloning software
  • 5 Year limited manufacturer warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 8523510000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: