SDS2/512GB
Flash Memory Card 512G-byte 3.3V exFAT Format
Manufacturer:Kingston Technology
Product Category:
Storage, Flash Memory Cards
Avnet Manufacturer Part #: SDS2/512GB
Secondary Manufacturer Part#: SDS2/512GB
- RoHS 10 Compliant
- Tariff Charges
Kingston’s Canvas Select Plus SD card are built for reliable speed and performance, making them ideal for heavy workloads such as transferring high-resolution photos or editing videos. With Video Class 10 interface and Class 10 UHS-I performance up to 100MB/s, you can capture high quality images and cinematic Full HD videos. Backed by a lifetime warranty, Canvas Select Plus SD cards are designed to perform in the harshest environments and conditions so you know that your files, photos and videos are always protected.
- Exceptional performance for point and shoot cameras
- Transfer speeds up to 100MB/s (read) and 85MB/s (write)
- UHS-I (U1) and Video Speed Class 10 for Full HD recording and playback
- Tested for durability in harsh environments and conditions
- Lifetime limited manufacturer warranty
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 85 °C | ||
| -25 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8523510000 |