PDP SEO Portlet

SDS2/128GB

Flash Memory Card 128G-byte 3.3V exFAT Format

Manufacturer:Kingston Technology
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: SDS2/128GB
Secondary Manufacturer Part#: SDS2/128GB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Kingston’s Canvas Select Plus SD card are built for reliable speed and performance, making them ideal for heavy workloads such as transferring high-resolution photos or editing videos. With Video Class 10 interface and Class 10 UHS-I performance up to 100MB/s, you can capture high quality images and cinematic Full HD videos. Backed by a lifetime warranty, Canvas Select Plus SD cards are designed to perform in the harshest environments and conditions so you know that your files, photos and videos are always protected.

  • Exceptional performance for point and shoot cameras
  • Transfer speeds up to 100MB/s (read) and 85MB/s (write)
  • UHS-I (U1) and Video Speed Class 10 for Full HD recording and playback
  • Tested for durability in harsh environments and conditions
  • Lifetime limited manufacturer warranty

Technical Attributes

Find Similar Parts

Description Value
85 °C
-25 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 8523510000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: