SDCS2/64GB
Flash Memory Card, MicroSDXC Card, UHS-1, Class 10, 64 GB, 3.3 V, -25 °C, 85 °C
Manufacturer:Kingston Technology
Product Category:
Storage, Flash Memory Cards
Avnet Manufacturer Part #: SDCS2/64GB
Secondary Manufacturer Part#: SDCS2/64GB
- RoHS 10 Compliant
- Tariff Charges
Canvas Select Plus MicroSD cards provide a reliable storage solution for your photos, videos and files. Built with modern mobile devices in mind, the cards feature A1-rating for faster app performance on tablets and smartphones. Tested for durability in harsh conditions, you can rely on Kingston Canvas cards to protect your data and cards come with a lifetime warranty.
- High performance Class 10 with read speeds up to 100MB/s
- A1 Rated for optimised app performance on Android smartphones and tablets
- UHS-I (U1) and Video Speed Class 10 for HD recording and playback
- Tested for durability in harsh environments and conditions
- Supplied with full size SD adaptor
- Lifetime limited manufacturer warranty
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8523510000 |
| Schedule B: | 8523510000 |