PDP SEO Portlet

SDCS2/512GB

Flash Memory Card, MicroSDXC Card, UHS-3, Class 10, Video Class 30, 512 GB, 3.3 V, -25 °C, 85 °C

Manufacturer:Kingston Technology
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: SDCS2/512GB
Secondary Manufacturer Part#: SDCS2/512GB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Canvas Select Plus MicroSD cards provide a reliable storage solution for your photos, videos and files. Built with modern mobile devices in mind, the cards feature A1-rating for faster app performance on tablets and smartphones. Tested for durability in harsh conditions, you can rely on Kingston Canvas cards to protect your data and cards come with a lifetime warranty.

  • High performance Class 10 with speeds up to 100MB/s (read) and 85MB/s (write)
  • A1 Rated for optimised app performance on Android smartphones and tablets
  • UHS-I (U3) and Video Speed Class 30 for Full HD recording and playback
  • Tested for durability in harsh environments and conditions
  • Supplied with full size SD adaptor
  • Lifetime limited manufacturer warranty

Technical Attributes

Find Similar Parts

Description Value
85 °C
-25 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: