PDP SEO Portlet

SDCIT2/8GB

Flash Memory Card, MicroSDHC Card, UHS-I, Class 10, Video Class 30, 8 GB, 3.3 V, -40 °C, 85 °C

Manufacturer:Kingston Technology
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: SDCIT2/8GB
Secondary Manufacturer Part#: SDCIT2/8GB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Kingston’s Industrial microSD cards are designed and tested to withstand the most demanding environmental factors. With an operating temperature of -40°C to 85°C, cards can operate normally even in extreme desert heat or sub-zero conditions. Utilising the industry-leading pSLC mode, cards provide high performance transfer speeds of up to 100MB/s read and 80MB/s write. Built for maximum endurance and performance, the cards are rated up to 1920 TBW with 30K P/E cycles and a range of built-in features designed specifically for industrial applications.

  • FAT32 Formatted card with transfer speeds up to 100MB/s (read) and 80MB/s (write)
  • Built-in industrial features including strong ECC engine, bad block management and health monitoring
  • Wide operating temperature range is suitable for extreme climates and industrial environments
  • Tested for durability; Industrial cards are waterproof, temperature proof and protected against X-rays
  • A1 Rated for optimised app performance on Android smartphones and tablets
  • UHS-I (U3) and Video Speed Class 30 for Full HD & 4K UHD recording and playback
  • TLC NAND in pSLC mode
  • Up to 1920TBW endurance, 30K P/E cycles
  • Supplied with a full size UHS-I SD adaptor
  • 3 Year manufacturer warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: