PDP SEO Portlet

SDCG3/64GB

Flash Card 64GB 3.3V microSD 170Mbps/70Mbps Read/Write Speed with SD Adapter

Manufacturer:Kingston Technology
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: SDCG3/64GB
Secondary Manufacturer Part#: SDCG3/64GB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Canvas Go! Plus MicroSD cards provide superior transfer speeds up to 170MB/s, making them the perfect storage solution for Android mobile devices, action cams, drones and 4K video production. With U3 and V30 speed performance, you can shoot stunning 4K UHD videos without worrying about dropped frames, or shoot seamless fast-action photos. The Canvas Go! Plus microSD supports A2 Application Performance Class to ensure faster application performance on modern smartphones and tablets. An optional SD adaptor provides added versatility for use with SD-compatible devices. View the world as your canvas and take your creativity and inspiration on the road with the Canvas Go! Plus microSD.

  • Superior data transfer with speeds up to 170MB/s (read) and 70MB/s (write)
  • A2 Rated for optimised app performance on the latest Android smartphones and tablets
  • UHS-I (U3) and Video Speed Class 30 for Full HD & 4K UHD recording and playback
  • Tested for durability in harsh environments and conditions
  • Supplied with full size SD adaptor
  • Lifetime limited manufacturer warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: 5A992
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: