PDP SEO Portlet

SDCE/128GB

Flash Memory Card, MicroSD Card, UHS-1 U1, A1, Class 10, 128 GB, -25 °C, 85 °C

Manufacturer:Kingston Technology
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: SDCE/128GB
Secondary Manufacturer Part#: SDCE/128GB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Kingston’s high endurance microSD cards are built for write-intensive 24/7 applications, and are ideally suited for surveillance cameras, dash cams and body cams. Capable of seamless recording and playback in 1080p Full HD, they will capture critical recordings when you need them most. Engineered and tested for use in harsh conditions and durable enough to be protected from extreme temperatures, water and X-rays, the Endurance microSD cards are backed by a three-year warranty, free technical support and legendary Kingston® reliability.

  • Reliable transfer speeds up to 95MB/s (read) and 45MB/s (write)
  • A1 Rated for optimised app performance on Android smartphones and tablets
  • UHS-I U1 rating for seamless HD recording and playback
  • Tested for durability in harsh environments and conditions
  • Recommended operating hours: 26.9K hours (24/7 for 3 years)
  • 3 Year manufacturer warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: