PDP SEO Portlet

SA400S37/480G

Solid State Drive 480GB 2.5 Inch TLC NAND Flash

Manufacturer:Kingston Technology
Product Category: Storage, Solid State (SSD) Drives
Avnet Manufacturer Part #: SA400S37/480G
Secondary Manufacturer Part#: SA400S37/480G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Kingston’s A400 solid state drive dramatically improves the responsiveness of your existing system with incredible boot times compared to mechanical hard drives. Utilising a powerful controller that delivers read and write speeds of up to 500MB/s and 450MB/s, this SSD is faster than a traditional hard drive for responsive multi-tasking and an overall faster system.

  • Built with flash memory to be more reliable and durable than a traditional hard drive
  • Ideally suited for laptop and desktop computers
  • Shock and vibration resistant design with no moving parts
  • High speed SATA 6Gb/s interface
  • Total Bytes Written (TBW): 160TB
  • 2 Million hours MTBF life expectancy
  • Supplied with Acronis cloning software
  • 3 Year limited manufacturer warranty

Technical Attributes

Find Similar Parts

Description Value
2.5""
SATA III
480
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 8523510000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: