KVR667D2S5/512
Click image to enlarge
Manufacturer:Kingston Technology
Product Category:
Memory, RAM Memory Modules
Avnet Manufacturer Part #: KVR667D2S5/512
Secondary Manufacturer Part#: KVR667D2S5/512
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 512 Mbit | ||
| FBGA | ||
| 64 Bit | ||
| Gold | ||
| DRAM Module | ||
| 667 MHz | ||
| Socket Mount | ||
| 8 | ||
| 64Mx64 | ||
| 200SODIMM | ||
| 200 | ||
| 67.6 x 30 mm | ||
| No | ||
| DDR2 SDRAM | ||
| SODIMM | ||
| 512 MB | ||
| 1.8000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473301140 |
| Schedule B: | 8473300002 |