PDP SEO Portlet

KVR667D2D4F5K2/4G

Manufacturer:Kingston Technology
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: KVR667D2D4F5K2/4G
Secondary Manufacturer Part#: KVR667D2D4F5K2/4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
512 Mbit
FBGA
72 Bit
DRAM Module
667 MHz
2 x (256M x 72bit)
4 GB
Socket Mount
72
0 to 95 °C
95 °C
0 °C
256Mx72x2
240FBDIMM
240
133.35 x 8.8 x 30.35 mm
No
DDR2 SDRAM
FBDIMM
1.8 V
4 GB
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301140
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: