PDP SEO Portlet

KVR533D2D8F4/1G

Manufacturer:Kingston Technology
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: KVR533D2D8F4/1G
Secondary Manufacturer Part#: KVR533D2D8F4/1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
512 Mbit
72 Bit
DRAM Module
533 MHz
128M x 72bit
1 GB
Socket Mount
18
128Mx72
240FBDIMM
240
133.35 x 8.8 x 30.35 mm
No
SDRAM
FBDIMM
1.8 V
1 GB
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8473301140
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: