KVR333D8R25/512
Manufacturer:Kingston Technology
Product Category:
Memory, RAM Memory Modules
Avnet Manufacturer Part #: KVR333D8R25/512
Secondary Manufacturer Part#: KVR333D8R25/512
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 256 Mbit | ||
| 72 Bit | ||
| DRAM Module | ||
| 333 MHz | ||
| 64M x 72bit | ||
| 512 MB | ||
| Socket Mount | ||
| 18 | ||
| 64Mx72 | ||
| 184DIMM | ||
| 184 | ||
| 133.35 x 30.48 mm | ||
| No | ||
| DDR SDRAM | ||
| DIMM | ||
| 2.5 V | ||
| 512 MB | ||
| 2.5000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8473301140 |
| Schedule B: | 8473300002 |