PDP SEO Portlet

KVR26S19S8/8

Manufacturer:Kingston Technology
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: KVR26S19S8/8
Secondary Manufacturer Part#: KVR26S19S8/8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 Gbit
FBGA
64 Bit
Gold
DRAM Module
1333 MHz
1.26 V
1G x 64bit
8 GB
1.14 V
260SODIMM
Socket Mount
8
0 to 85 °C
85 °C
0 °C
1G x 64
260SODIMM
260
69.6 x 3.7 x 30 mm
DDR4 SDRAM
1.26 V
1.14 V
1.2 V
8 GB
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 8473300002
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: