KVR16S11S8/4
Manufacturer:Kingston Technology
Product Category:
Memory, RAM Memory Modules
Avnet Manufacturer Part #: KVR16S11S8/4
Secondary Manufacturer Part#: KVR16S11S8/4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Gbit | ||
| FBGA | ||
| 64 Bit | ||
| Gold | ||
| DRAM Module | ||
| 800 MHz | ||
| 1.575 V | ||
| 512M x 64bit | ||
| 4 GB | ||
| 1.425 V | ||
| 204SODIMM | ||
| Socket Mount | ||
| 8 | ||
| 0 to 85 °C | ||
| 85 °C | ||
| 0 °C | ||
| 512M x 64 | ||
| 204SODIMM | ||
| 204 | ||
| 67.6 x 30 mm | ||
| DDR3 SDRAM | ||
| 1.575 V | ||
| 1.425 V | ||
| 1.5 V | ||
| 4 GB | ||
| 1.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8473301140 |
| Schedule B: | 8473300002 |