PDP SEO Portlet

KVR16LS11/4

DRAM Module DDR3L SDRAM 4 GB 204-Pin

Manufacturer:Kingston Technology
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: KVR16LS11/4
Secondary Manufacturer Part#: KVR16LS11/4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ValueRAM's 512M x 64-bit (4GB) DDR3L-1600 CL11 SDRAM (Synchronous DRAM), 1Rx8, low voltage, memory module, based on eight 512M x 8-bit FBGA components. The SPD is programmed to JEDEC standard latency DDR3-1600 timing of 11-11-11 at 1.35V or 1.5V. This 204-pin SODIMM uses gold contact fingers.

  • JEDEC standard 1.35V (1.28V to 1.45V) and 1.5V (1.425V to 1.575V) Power Supply
  • 800MHz fCK for 1600Mb/sec/pin
  • 8 independent internal bank
  • Programmable CAS Latency: 9, 8, 7, 6
  • Programmable Additive Latency: 0, CL - 2, or CL - 1 clock
  • Programmable CAS Write Latency(CWL) = 7 (DDR3-1333)
  • 8-bit pre-fetch
  • Bi-directional Differential Data Strobe
  • On Die Termination using ODT pin
  • On-DIMM thermal sensor (Grade B)
  • Asynchronous Reset

Technical Attributes

Find Similar Parts

Description Value
4 Gbit
FBGA
64 Bit
Gold
DRAM Module
800 MHz
1.45, 1.575 V
512M x 64bit
4 GB
1.28, 1.425 V
204SODIMM
Socket Mount
8
0 to 85 °C
85 °C
0 °C
512M x 64
204SODIMM
204
67.6 x 30 mm
No
DDR3L SDRAM
SODIMM
1.45, 1.575 V
1.28, 1.425 V
1.35, 1.5 V
4 GB
1.3500, 1.5000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8473301140
Schedule B: 8473300002
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: