KVR13N9S8H/4
DRAM Module DDR3 SDRAM 4Gbyte 240DIMM
Manufacturer:Kingston Technology
Product Category:
Memory, RAM Memory Modules
Avnet Manufacturer Part #: KVR13N9S8H/4
Secondary Manufacturer Part#: KVR13N9S8H/4
- RoHS 10 Compliant
- Tariff Charges
The ValueRAM's 512M x 64-bit (4GB) DDR3-1333 CL9 SDRAM (Synchronous DRAM), 1Rx8 memory module, based on eight 512M x 8-bit DDR3-1333 FBGA components. The SPD is programmed to JEDEC standard latency DDR3-1333 timing of 9-9-9 at 1.5V. This 240-pin DIMM uses gold contact fingers.
- JEDEC standard 1.5V (1.425V to 1.575V) Power Supply
- 667MHz fCK for 1333Mb/sec/pin
- 8 independent internal bank
- Programmable CAS Latency: 9, 8, 7, 6
- Programmable Additive Latency: 0, CL - 2, or CL - 1 clock
- Programmable CAS Write Latency(CWL) = 7 (DDR3-1333)
- 8-bit pre-fetch
- Bi-directional Differential Data Strobe
- On Die Termination using ODT pin
- On-DIMM thermal sensor (Grade B)
- Asynchronous Reset
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Gbit | ||
| FBGA | ||
| 64 Bit | ||
| Gold | ||
| DRAM Module | ||
| 260 | ||
| 667 MHz | ||
| 512M x 64bit | ||
| 4 GB | ||
| Socket Mount | ||
| 8 | ||
| 0 to 85 °C | ||
| 85 °C | ||
| 0 °C | ||
| 512Mx64 | ||
| 240DIMM | ||
| 240 | ||
| 133.35 x 30 | ||
| No | ||
| DDR3 SDRAM | ||
| DIMM | ||
| 1.5 V | ||
| 4 GB | ||
| 1.5000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473301140 |
| Schedule B: | 8473300002 |