PDP SEO Portlet

KVR1333D3E9S/2GI

Manufacturer:Kingston Technology
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: KVR1333D3E9S/2GI
Secondary Manufacturer Part#: KVR1333D3E9S/2GI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Gbit
FBGA
72 Bit
DRAM Module
1333 MHz
256M x 72bit
2 GB
Socket Mount
18
0 to 85 °C
85 °C
0 °C
256Mx72
240DIMM
240
133.35 x 30 mm
No
DDR3 SDRAM
DIMM
1.5 V
2 GB
1.5000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301140
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: