KVR100X64SC2L/256
Click image to enlarge
Manufacturer:Kingston Technology
Product Category:
Memory, RAM Memory Modules
Avnet Manufacturer Part #: KVR100X64SC2L/256
Secondary Manufacturer Part#: KVR100X64SC2L/256
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 128 Mbit | ||
| 64 Bit | ||
| DRAM Module | ||
| Socket Mount | ||
| 16 | ||
| 32Mx64 | ||
| 144SODIMM | ||
| 144 | ||
| 67.56 x 3.8 x 25.4 mm | ||
| No | ||
| SDRAM | ||
| SODIMM | ||
| 256 MB | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473301140 |
| Schedule B: | 8473300002 |