KTD-PE426/32G
Manufacturer:Kingston Technology
Product Category:
Memory, RAM Memory Modules
Avnet Manufacturer Part #: KTD-PE426/32G
Secondary Manufacturer Part#: KTD-PE426/32G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 72 Bit | ||
| DRAM Module | ||
| 2666 MHz | ||
| 4G x 72bit | ||
| 32 GB | ||
| 288RDIMM | ||
| Socket Mount | ||
| 0 to 85 °C | ||
| 85 °C | ||
| 0 °C | ||
| 4G x 72 | ||
| 288RDIMM | ||
| 288 | ||
| Commercial | ||
| DDR4 SDRAM | ||
| 1.2 V | ||
| 32 GB | ||
| 1.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8473300002 |