PDP SEO Portlet

KSM26SES8/8HD

SDRAM Module DDR4 SDRAM 8GB 260-Pin SODIMM

Manufacturer:Kingston Technology
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: KSM26SES8/8HD
Secondary Manufacturer Part#: KSM26SES8/8HD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Gbit
FBGA
72 Bit
SDRAM Module
2666 MHz
355 mA
3.6 V
1G x 72bit
8 GB
2.2 V
260SODIMM
Socket Mount
9
0 to 85 °C
85 °C
0 °C
1G x 72
260SODIMM
260
69.6 x 1.2 x 30 mm
DDR4 SDRAM
SODIMM
3.6 V
2.2 V
1.2 V
8 GB
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 8473300002
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: