PDP SEO Portlet

KE4BS4A5A

Universal Storage Solution for Mobile Application

Manufacturer:Kingston Technology
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: KE4BS4A5A
Secondary Manufacturer Part#: KE4BS4A5A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 24nm e.MMC™ product follows the JEDEC e.MMC4.41 standard. It is an ideal universal storage solution for many electronic devices, including smartphones, tablet PCs, PDAs, eBook readers, MIDs, digital cameras and recorders, MP3, MP4 players, electronic learning products, digital TVs and set-top boxes. e.MMC encloses the MLC NAND and e.MMC controller inside one JEDEC standard package, providing a standard interface to the host. The e.MMC controller directs the Flash management, including ECC, wear leveling, IOPS optimization and read sensing.

  • Embedded MMC 4.41 153B
  • 16GB Capacity
  • Simplifies the system design and reduces the time
  • Helps to improve the whole system performance
  • Perfect storage solution for mobile applications
  • e.MMC 4.41+ includes Boot operation, Partitioning, Sleep mode, Replay protected memory block, Trim, Hardware reset, Enhanced reliable write, Background operation, High priority interrupt, DDR interface, Discard CMD, Sanitize CMD, Packed commands, Context IDs, Power off notification

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: