PDP SEO Portlet

EMMC64G-W100

Flash Card 64G-byte Embedded MMC 153-Pin BGA

Manufacturer:Kingston Technology
Avnet Manufacturer Part #: EMMC64G-W100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Kingston® 15nm e•MMC™ Flash memory follows the JEDEC e•MMC 5.1 standard and encloses the MLC NAND and e•MMC controller inside one JEDEC standard package to provide a standard interface to the host CPU. The e•MMC controller directs the Flash management, including ECC, wear-leveling, lOPS optimization and read sensing, significantly reducing the storage management burden on the host CPU. A universal storage solution, Kingston 15nm e•MMC is ideal for many electronic devices, including: smartphones, tablet PCs, PDAs, eBook readers, MIDs, digital cameras and recorders, MP3, MP4 players, electronic learning products, digital TVs and set-top boxes. Beyond its use in consumer products, e•MMC is being rapidly adopted in embedded applications, such as many Computer on Module (COM) designs, smart appliances, medical and wearable devices because of its compact size, low-power consumption and many enhanced features.

Technical Attributes

Find Similar Parts

Description Value
null
null
-40 °C
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00