PDP SEO Portlet

EMMC08G-MB29-PM9B

Flash Memory Card, eMMC 5.1, 8 GB

Manufacturer:Kingston Technology
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: EMMC08G-MB29-PM9B
Secondary Manufacturer Part#: EMMC08G-MB29-PM9B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EMMC08G-MB29-PM9B is a e•MMC™ flash memory follows the JEDEC e•MMC 5.1 standard and encloses the NAND flash and e•MMC controller inside one JEDEC standard package to provide a standard interface to the host CPU. The e•MMC controller directs the flash management, including ECC, wear-levelling, lOPS optimization and read sensing, significantly reducing the storage management burden on the host CPU. A universal storage solution, It is ideal for many electronic devices, including: smartphones, tablet PCs, eBook readers, electronic learning products, smart TVs, set-top boxes, smart home appliances and many wearable devices. Beyond its use in consumer products, e•MMC is being rapidly adopted in many other embedded applications, such as Single Board Computers (SBC), robotics, medical devices, networking and building control devices because of its compact size, low-power consumption and numerous enhanced features.

  • Helps to improve whole system performance
  • Simplifies system design and reduces time to market
  • Provides a cost-effective solution
  • 8GB capacity, 5.1 (HS400) e•MMC standard, 3D TLC in pMLC NAND
  • Boot operation, partitioning, sleep mode, replay protected memory block
  • Secure trim/secure erase, hardware reset, reliable write, background operation
  • High priority interrupt, DDR interface, discard/sanitize CMD
  • Packed commands, context IDs, power OFF notification
  • Data tag, device health report, field FW update
  • Production state awareness, CMD queuing

Technical Attributes

Find Similar Parts

Description Value
eMMC 5.1
8 GB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: