PDP SEO Portlet

EMMC04G-M627-X02U

Flash Card 4G-byte Embedded

Manufacturer:Kingston Technology
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: EMMC04G-M627-X02U
Secondary Manufacturer Part#: EMMC04G-M627-X02U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Kingston 15nm eMMC Flash memory follows the JEDEC eMMC 5.1 standard and encloses the MLC NAND and eMMC controller inside one JEDEC standard package to provide a standard interface to the host CPU. The eMMC controller directs the Flash management, including ECC, wear-leveling, lOPS optimization and read sensing, significantly reducing the storage management burden on the host CPU. A universal storage solution, Kingston 15nm eMMC is ideal for many electronic devices, including: smartphones, tablet PCs, PDAs, eBook readers, MIDs, digital cameras and recorders, MP3, MP4 players, electronic learning products, digital TVs and set-top boxes. Beyond its use in consumer products, eMMC is being rapidly adopted in embedded applications, such as many Computer on Module (COM) designs, smart appliances, medical and wearable devices because of its compact size, low-power consumption and many enhanced features.

  • Simplifies system design and reduces time to market. The standard interface makes fast-changing NAND technology invisible to the host and the host processor doesn’t have to keep changing its software to accommodate every NAND technology change and variation. This helps to significantly reduce the design-in complexity and shorten the quali­fication cycle.
  • Helps to improve whole system performance. The eMMC controller frees up the host processor’s valuable resources from NAND management so the host processor can use its processing power on other tasks
  • Provides a cost-effective solution. As opposed to SLC NAND, eMMC uses MLC NAND so it makes higher capacity storage in embedded applications much more a-affordable and enables today’s embedded designs to meet increasing demands for storage.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:152  Mult:1  
USD $: