PDP SEO Portlet

EMMC04G-M627-E01U

Flash Card 4G-byte Embedded MMC 153-Pin BGA

Manufacturer:Kingston Technology
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: EMMC04G-M627-E01U
Secondary Manufacturer Part#: EMMC04G-M627-E01U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 15nm e.MMC Flash memory follows the JEDEC e.MMC 5.1 standard and encloses the MLC NAND and e.MMC controller inside one JEDEC standard package to provide a standard interface to the host CPU. The e.MMC controller directs the Flash management, including ECC, wear-leveling, lOPS optimization and read sensing, significantly reducing the storage management burden on the host CPU. A universal storage solution, 15nm e.MMC is ideal for many electronic devices, including: smartphones, tablet PCs, PDAs, eBook readers, MIDs, digital cameras and recorders, MP3, MP4 players, electronic learning products, digital TVs and set-top boxes. Beyond its use in consumer products, e.MMC is being rapidly adopted in embedded applications, such as many Computer on Module (COM) designs, smart appliances, medical and wearable devices because of its compact size, low-power consumption and many enhanced features.

  • Embedded MMC 5.0 (HS200) 153B
  • 4GB Capacity
  • Simplifies system design and reduces time
  • Helps to improve whole system performance
  • Perfect storage solution for mobile and embedded applications
  • e.MMC 5.0 includes: Boot Operation, Partitioning, Sleep Mode, Replay Protected Memory Block, Secure Trim/Secure Erase, Hardware Reset, Reliable Write, Background Operation, High Priority Interrupt, DDR Interface, Discard/Sanitize CMD, Packed Commands, Context IDs, Power OFF Notification, Data Tag, Device Health Report, Field FW Update, Production State Awareness

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: