PDP SEO Portlet

DTX/64GB

USB Flash Drive 64GB USB3.2 Socket Mount

Manufacturer:Kingston Technology
Product Category: Storage, USB / Flash / Pen Drives
Avnet Manufacturer Part #: DTX/64GB
Secondary Manufacturer Part#: DTX/64GB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Delivering high capacity storage and fast transfer speeds, the DataTraveler® Exodia™ is ideal for everyday use at home or in the office. With its convenient colour-coded capacity, practical design and renowned Kingston® reliability the Exodia™ flash drive is the perfect storage solution for all your digital files.

  • Cap design protects USB connector when not in use
  • Large loop for easy keyring attachment
  • USB 3.2 Gen 1 transfer speeds up to 5Gb/s
  • Supports Windows 10/11, Chrome OS, Linux 4.4+ and macOS 10.15.x+
  • Dimensions (HxWxD): 10x67x21mm
  • 5 Year manufacturer warranty and technical support

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 8473300002
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: