PDP SEO Portlet

DTMAX/1TB

DataTraveler Max USB-C 3.2 Gen 2 Flash Drive, 1TB

Manufacturer:Kingston Technology
Product Category: Uncategorized
Avnet Manufacturer Part #: DTMAX/1TB
Secondary Manufacturer Part#: DTMAX/1TB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Kingston DataTraveler Max is a premium flash drive that utilises the latest USB 3.2 Gen 2 standard to deliver read speeds up to 1000MB/s. The unique ridged casing slides back to protect the connector when not in use and houses a convenient keyring loop. The DataTraveler Max is backed by free technical support and a limited five-year warranty.

  • Premium, high capacity flash drive with stylish ridged casing
  • Latest USB 3.2 Gen 2 standard interface with USB-C connector
  • Incredible transfer speeds up to 1000MB/s read, 900MB/s write
  • Unique one-handed sliding cap design to protect connector
  • Convenient built-in keyring loop
  • Supports Windows 8/10/11, Chrome OS, Linux v2.6.x+ and macOS 10.14.x+
  • Dimensions (HxWxD): 9x22x82mm
  • 5 Year manufacturer warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 8523510000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: