PDP SEO Portlet

DT100G3/32GBCL

USB Flash Drive, 32 GB, USB 3.0

Manufacturer:Kingston Technology
Product Category: Storage, USB / Flash / Pen Drives
Avnet Manufacturer Part #: DT100G3/32GBCL
Secondary Manufacturer Part#: DT100G3/32GBCL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DT100G3/32GBCL is a DataTraveler® 100 G3 (DT100G3) USB flash drive is compliant with USB 3.0 specifications to take advantage of technology in newer notebooks, desktop PCs and digital devices. With DT100G3, storing and transferring of documents, presentations, music, video and more is easier than ever. DT100G3 features a sleek, cost-effective design to make adding to the USB 3.0 experience a minimal investment.

  • Ideal for everyday use at work, home or school
  • Transfer music, video and more – quickly and easily
  • Stylish black-on-black, sliding cap design, ideal USB 3.0 starter storage device
  • Capless design - no cap to lose or misplace, just slide the drive open and start working
  • Delivers USB 3.0 speed, 32GB capacity
  • Backwards compatible - can be used with USB 3.0 and 2.0 ports
  • Dimension is 60mm x 21.2mm x 10mm
  • Operating temperature range from 0°C to 60°C
  • Windows® 10, 8.1, 8, Mac OS (v. 10.12.x +), Linux v. 2.6.x+, Chrome OS™ operating system
  • Five-year warranty

Technical Attributes

Find Similar Parts

Description Value
32 GB
60 °C
0 °C
USB 3.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: